STM32C0x Arm®Cortex®-M0+ 32-bit MCUs

STMicroelectronics STM32C0x Arm® Cortex®-M0+ 32-bit MCUs implement a high-performance Arm Cortex-M0+ 32-bit RISC core, which operates at up to 48MHz frequency. The devices provide a high level of integration, ideal for a wide range of consumer, industrial and appliance applications. Additionally, the MCUs are prepared for Internet of Things (IoT) solutions.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz 12.412In Stock
Min.: 1
Mult.: 1

STM32C0 SMD/SMT SON-8 ARM Cortex M0+ 16 kB 32 bit 12 bit 48 MHz 6 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz 1.921In Stock
4.000Expected 09/03/2026
Min.: 1
Mult.: 1

STM32C0 SMD/SMT SON-8 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 6 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Tube