STripFET™ F7 Power MOSFETs

STMicroelectronics STripFET F7 MOSFETs feature an enhanced trench-gate structure with faster and more efficient switching for simplified designs and reduced equipment size and cost. Low on-state resistance combined with low switching losses lower on-state resistance while reducing internal capacitances and gate charge. They are ideal for synchronous rectification and have an optimal capacitance Crss/Ciss ratio for lowest EMI. STMicroelectronics STripFET F7 feature high avalanche ruggedness.

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-CH 80V 4 mOhm 24A STripFET VII 7.064In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 80 V 120 A 3.6 mOhms - 20 V, 20 V 2.5 V 96 nC - 55 C + 175 C 135 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 100V 0.020Ohm 10A STripFET VII 2.086In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 20 A 24 mOhms - 20 V, 20 V 4 V 14 nC - 55 C + 175 C 5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 100V 0.013Ohm 12A VII DeepGate 27.483In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 12 A 16.5 mOhms - 20 V, 20 V 3.5 V 25 nC - 55 C + 175 C 5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100V 0.0062 Ohm 19A STripFET VII DG 2.587In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 19 A 7.3 mOhms - 20 V, 20 V 4 V 61 nC - 55 C + 175 C 5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 40 V, 2.1 mOhm typ., 120 A STripFET F7 Power MOSFET i 6.047In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 40 V 120 A 2.1 mOhms - 20 V, 20 V 2 V 29 nC - 55 C + 175 C 111 W Enhancement AEC-Q101 STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 60 V, 0.0024 Ohm typ., 140 A STripFET F7 Power MOSFET in a PowerFLAT 5 3.288In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 60 V 145 A 2.5 mOhms - 20 V, 20 V 2 V 40 nC - 55 C + 175 C 100 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100V 0.027 Ohm typ. 8A STripFET VII 5.736In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 8 A 27 mOhms - 20 V, 20 V 4.5 V 14 nC - 55 C + 175 C 4.8 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 100V 0.009Ohm 16A STripFET VII 3.057In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 16 A 10.5 mOhms - 20 V, 20 V 3 V 39 nC - 55 C + 175 C 5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 100V 0.005Ohm 21A STripFET VII 1.888In Stock
3.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 21 A 6 mOhms - 20 V, 20 V 4 V 60 nC - 55 C + 175 C 5 W STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 60 V, 1.9 mOhm typ., 120 A STripFET F7 Power MOSFET in a PowerFLAT 5x6 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 60 V 120 A 2.4 mOhms - 20 V, 20 V 2 V 79.5 nC - 55 C + 175 C 166 W Enhancement STripFET Reel, Cut Tape, MouseReel