Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
STMicroelectronics Bridge Rectifiers Automotive 800 V, 30 A Bridge Rectifier Diode 305In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DO-247-2 30 A 800 V 1 V 350 A - 40 C + 175 C 15.6 mm 5 mm 20 mm STBR3008-Y AEC-Q101 Tube
STMicroelectronics Bridge Rectifiers Automotive 800 V, 60 A Bridge Rectifier diode 339In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DO-247-2 60 A 800 V 1 V 500 A - 40 C + 175 C 15.6 mm 5 mm 20 mm STBR6008-Y AEC-Q101 Tube