600W TVS Diodes

STMicroelectronics 600W TVS (Transient Voltage Suppression) Diodes are designed to protect sensitive equipment against Electrostatic Discharge (ESD) and Electrical Over-Stress (EOS). These devices feature a fast response time and a peak pulse power of 600W (10/1000μs). Featuring Planar Technology, these TVS devices are ideal for high-end equipment and Switched Mode Power Supply (SMPS) applications where low leakage current and high junction temperature are required to provide long-term reliability and stability. Their low clamping voltages provides a high safety margin to protect sensitive circuits with extended life time expectancy. STMicroelectronics 600W TVS Diodes also feature a maximum junction Temperature (TJ) rating of +175°C, ensuring protection in high temperatures and harsh environments. Parts that contain AY in the part number are AEC-Q101 Automotive Qualified.

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Termination Style Package/Case Series Qualification Packaging
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 170 V TVS 2.430In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 130 V TVS 2.269In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 85 V TVS Non-Stocked Lead-Time 21 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 100 V TVS Non-Stocked Lead-Time 21 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel
STMicroelectronics ESD Protection Diodes / TVS Diodes Automotive 3000 W, 154 V TVS Non-Stocked Lead-Time 21 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT SMC (DO-214AB) SM30TY AEC-Q101 Reel