HVA & HVC High-Voltage Resistors

Stackpole Electronics HVA and HVC High-Voltage Resistors offer a maximum power rating of 3W and a maximum working voltage range of 400V to 8000V. The HVA series consists of axial leaded resistors with high resistance for high voltage circuits and metal film technology. HVA resistors provide high-voltage handling in a small package size and are more cost-effective than comparable high-voltage resistors. The HVC series features thick film chip resistors with tight tolerances to 0.1% and offer superior pulse handling capabilities, low noise, and ultra-high stability. Stackpole Electronics HVA and HVC High-Voltage Resistors are RoHS and REACH compliant and halogen free.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Power Rating Tolerance Temperature Coefficient Minimum Operating Temperature Maximum Operating Temperature Voltage Rating Case Code - in Case Code - mm Length Width Height Application
SEI Stackpole Thick Film Resistors - SMD 2MOhms 0.33W 1206 25ppm 0.1% Hi Volt Solder Wraparound 500In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape, MouseReel HVCB 2 MOhms 330 mW (1/3 W) 1 % 25 PPM - 55 C + 155 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 1KOhms 0.2W 0805 50ppm 1% Hi Volt Solder Wraparound Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel HVCB 1 kOhms 200 mW (1/5 W) 1 % 50 PPM - 55 C + 155 C 600 V 0805 2012 2 mm (0.079 in) 1.27 mm (0.05 in) 0.64 mm (0.025 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 6.8KOhms 0.33W 1206 100ppm 0.1% Hi Volt Solder Wraparound Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel HVCB 6.8 kOhms 330 mW (1/3 W) 1 % 100 PPM - 55 C + 155 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage
SEI Stackpole Thick Film Resistors - SMD 2MOhms 0.33W 1206 300ppm 10% Hi Volt Solder Wraparound Non-Stocked Lead-Time 13 Weeks
Min.: 4.000
Mult.: 4.000
Reel: 4.000

Reel HVCB 2 MOhms 330 mW (1/3 W) 10 % 300 PPM - 55 C + 155 C 1.5 kV 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.76 mm (0.03 in) High Voltage