Rubycon Aluminium Electrolytic Capacitors - Radial Leaded

Results: 165
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Termination Style Series Packaging
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 2In Stock
1.000Expected 17/02/2026
Min.: 1
Mult.: 1

470 uF 63 VDC 12.5 mm 25 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.99 A 43 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 18In Stock
2.000Expected 27/07/2026
Min.: 1
Mult.: 1

47 uF 63 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 6000 Hour 20 % 278 mA - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS 1In Stock
1.000Expected 17/02/2026
Min.: 1
Mult.: 1

220 uF 80 VDC 10 mm 23 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.17 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
4.570Expected 15/06/2026
Min.: 1
Mult.: 1

2200 uF 63 VDC 18 mm 40 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 3.67 A 18 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
1.200Expected 20/04/2026
Min.: 1
Mult.: 1

1500 uF 35 VDC 16 mm 20 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 3.25 A 15 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
3.000Expected 16/03/2026
Min.: 1
Mult.: 1

1500 uF 16 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.96 A 20 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
1.000Expected 17/02/2026
Min.: 1
Mult.: 1

1800 uF 16 VDC 10 mm 23 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.25 A 18 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
5.000On Order
Min.: 1
Mult.: 1

1000 uF 25 VDC 10 mm 23 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.25 A 18 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
2.840Expected 20/04/2026
Min.: 1
Mult.: 1

680 uF 25 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.76 A 28 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
4.988Expected 30/03/2026
Min.: 1
Mult.: 1

330 uF 35 VDC 10 mm 12.5 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.33 A 39 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
1.999Expected 11/05/2026
Min.: 1
Mult.: 1

560 uF 35 VDC 10 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.96 A 20 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
999Expected 30/03/2026
Min.: 1
Mult.: 1

120 uF 50 VDC 8 mm 16 mm 3.5 mm General Purpose Electrolytic Capacitors 8000 Hour 20 % 950 mA - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
1.996On Order
Min.: 1
Mult.: 1

150 uF 50 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 979 mA - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
5.516Expected 17/02/2026
Min.: 1
Mult.: 1

220 uF 50 VDC 10 mm 16 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 1.37 A 42 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
5.800Expected 23/03/2026
Min.: 1
Mult.: 1

27 uF 50 VDC 5 mm 11 mm 2 mm Low Impedance Electrolytic Capacitors 6000 Hour 20 % 238 mA 340 mOhms - 40 C + 105 C Straight Radial ZLH Bulk
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
600Expected 27/04/2026
Min.: 1
Mult.: 1

6800 uF 6.3 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 3.57 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
400Expected 11/05/2026
Min.: 1
Mult.: 1

1000 uF 80 VDC 16 mm 40 mm 7.5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.86 A 27 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
775On Order
Min.: 1
Mult.: 1

1500 uF 63 VDC 16 mm 35.5 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 3.04 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
980Expected 18/05/2026
Min.: 1
Mult.: 1

3300 uF 10 VDC 12.5 mm 20 mm 5 mm Low Impedance Electrolytic Capacitors 10000 Hour 20 % 2.48 A 17 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
3.000On Order
Min.: 1
Mult.: 1

150 uF 100 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.43 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS
1.000Expected 27/04/2026
Min.: 1
Mult.: 1

100 uF 80 VDC 8 mm 20 mm 3.5 mm Low Impedance Electrolytic Capacitors 8000 Hour 20 % 735 mA 190 mOhms - 40 C + 105 C Straight Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS Non-Stocked
Min.: 1
Mult.: 1

120 uF 100 VDC 10 mm 23 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.17 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS Non-Stocked
Min.: 1
Mult.: 1

270 uF 100 VDC 16 mm 20 mm 7.5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 1.95 A - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS Non-Stocked
Min.: 1
Mult.: 1

56 uF 100 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 924 mA - 40 C + 105 C Cut Radial ZLH
Rubycon Aluminium Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

82 uF 100 VDC 10 mm 16 mm 5 mm General Purpose Electrolytic Capacitors 10000 Hour 20 % 780 mA - 40 C + 105 C Cut Radial ZLH