SMLZ24BN3TT86C

ROHM Semiconductor
755-SMLZ24BN3TT86C
SMLZ24BN3TT86C

Mfr.:

Description:
Single Colour LEDs High brightness chip LED with reflector AECQ-101

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.806

Stock:
3.806 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
6,67 kr. 6,67 kr.
4,68 kr. 46,80 kr.
3,46 kr. 346,00 kr.
2,92 kr. 1.460,00 kr.
2,75 kr. 2.750,00 kr.
Full Reel (Order in multiples of 2000)
2,64 kr. 5.280,00 kr.
2,39 kr. 9.560,00 kr.
2,23 kr. 22.300,00 kr.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1311 (3228 metric)
470 nm
Blue
20 mA
3.3 V
114 mW
Colorless
2.4 mm
Round Flat
Clear
Reel
Cut Tape
Brand: ROHM Semiconductor
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 1.9 mm
Length: 3.2 mm
Luminous Intensity: 300 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

Chip LEDs

ROHM Semiconductor Chip LEDs include compact, high power, side-emitting, and rear-mount types in addition to the standard types. ROHM Semiconductor Chip LEDs feature a range of LED colors and brightness levels for a variety of applications.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.