PM U-Shaped Micro Photoelectric Sensors

Panasonic Industrial Automation PM U-Shaped Micro Photoelectric Sensors feature a compact body equipped with three protection circuits to minimize the possibility of sensor malfunctions caused by erroneous wiring. The protection circuits include reverse supply polarity, reverse output polarity, and output short-circuit. The PM sensors offer ample beam emitting with a receiving distance of 6mm, beam marks for easy adjustments, and a built-in amplifier. The large operation indicator is easy to view from multiple angles and lights up orange when the beam enters. Panasonic Industrial Automation PM U-Shaped Micro Photoelectric Sensors are easy to mount with M2/M3 screws, resist vibrations and impacts, and are available in an IP64 option. Applications include pallet positioning, sensing the starting point and overrun of a moving body, and sensing the starting point on a rotating body.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Sensing Method Sensing Distance Light Source Amplifier Type Output Configuration Connection Method Cable Length Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature
Panasonic Industrial Automation Photoelectric Sensors R type, NPN output 40In Stock
Min.: 1
Mult.: 1

Through-Beam 6 mm Infrared LED Built In NPN Open Collector Terminal Block 1 m 5 VDC 24 VDC - 25 C + 55 C
Panasonic Industrial Automation Photoelectric Sensors R type, NPN output, Cable 3m 5In Stock
Min.: 1
Mult.: 1

Through-Beam 6 mm Infrared LED Built In NPN Open Collector Terminal Block 3 m 5 VDC 24 VDC - 25 C + 55 C
Panasonic Industrial Automation Photoelectric Sensors R type, PNP output 49In Stock
Min.: 1
Mult.: 1

Through-Beam 6 mm Infrared LED Built In PNP Open Collector Terminal Block 1 m 5 VDC 24 VDC - 25 C + 55 C
Panasonic Industrial Automation Photoelectric Sensors R type, PNP output, Cable 3m 55In Stock
Min.: 1
Mult.: 1

Through-Beam 6 mm Infrared LED Built In PNP Open Collector Terminal Block 3 m 5 VDC 24 VDC - 25 C + 55 C