N-Channel PowerTrench® SyncFET™ MOSFETs

onsemi N-Channel PowerTrench® SyncFET™ MOSFETs are designed to minimize losses in power conversion applications and reduce on-state resistance. The N-Channel PowerTrench SyncFET MOSFETs utilize silicon technology to enhance performance and lower overall system costs. With an integrated Schottky diode, these onsemi N-Channel PowerTrench SyncFET MOSFETs offer similar performance (high power and current handling) of a separate MOSFET and Schottky rectifier in one package. This integration reduces space by as much as 50% and provides cost savings and manufacturing throughput (or "time") savings. Applications can include notebooks, servers, telecom, DC-DC buck converters, high-efficiency DC-DC switch-mode power supplies, and synchronous rectifiers for DC-DC converters.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
onsemi MOSFETs PT8 N 30/20 SYNCFET
3.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PQFN-8 N-Channel 1 Channel 30 V 80 A 4.3 mOhms 20 V 3 V 27 nC - 55 C + 150 C 41 W Enhancement Reel, Cut Tape
onsemi MOSFETs PT8 N 30/20 SYNCFET
3.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PQFN-8 N-Channel 1 Channel 30 V 70 A 5 mOhms 20 V 3 V 23 nC - 55 C + 150 C 36 W Enhancement Reel, Cut Tape
onsemi MOSFETs PT8 30V/20V NCH ERTREN
3.000Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PQFN-8 N-Channel 1 Channel 30 V 83 A 4.9 mOhms 20 V 3 V 33 nC - 55 C + 150 C 46 W Enhancement Reel, Cut Tape