G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount MOSFET SOP6 726In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 4.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOP6 508In Stock
500Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE 1.500In Stock
Min.: 1
Mult.: 1

Tube PCB Mount 4.5 A 30 VAC, 30 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET SOLID STATE
600Expected 13/03/2026
Min.: 1
Mult.: 1

Tube PCB Mount 4 A 60 VAC, 60 VDC 1 Form A (SPST-NO) 1.5 VDC to 1.8 VDC SOP-6 MOSFET 30 mA - 40 C + 110 C 6.3 mm (0.248 in) 4.4 mm (0.173 in) 2.1 mm (0.083 in) G3VM