G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Control Voltage Range Package/Case Output Type Input Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay VSONR 20V, 1formA, 1000 mA 810In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 1 A 20 VAC, 20 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC VSON-4 MOSFET 6.3 mA - 40 C + 110 C 2.75 mm (0.108 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UV
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay VSONR 50V, 1 form A, 300mA Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape PCB Mount 300 mA 50 VAC, 50 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC VSON-4 MOSFET 6.3 mA - 40 C + 110 C 2.75 mm (0.108 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UV
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay VSONR 60V, 1 form A, 400mA Non-Stocked Lead-Time 26 Weeks
Min.: 500
Mult.: 500
Reel: 500

Reel PCB Mount 400 mA 60 VAC, 60 VDC 1 Form A (SPST-NO) 4 VDC to 6 VDC VSON-4 MOSFET 6.3 mA - 40 C + 110 C 2.75 mm (0.108 in) 1.45 mm (0.057 in) 1.3 mm (0.051 in) G3VM-UV