G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Package/Case Output Type Length Width Height Series
Omron Electronics Solid State Relays - PCB Mount 350V, SPST-NO, SMD6 SMT Slow ON/OFF Non-Stocked
Min.: 1.500
Mult.: 1.500
Reel: 1.500

Reel PCB Mount 100 mA 350 VAC, 350 VDC 1 Form A (SPST-NO) SMD DIP-6 MOSFET 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM
Omron Electronics Solid State Relays - PCB Mount MOSFET Relay Power Relay Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000
Reel PCB Mount 120 mA 400 VAC, 400 VDC SMD DIP-6 MOSFET 7.12 mm (0.28 in) 6.4 mm (0.252 in) 3.65 mm (0.144 in) G3VM