ISL9120 Low Power Buck-Boost Regulator

Renesas Electronics ISL9120 Low Power Buck-Boost Regulator is a highly integrated DC-DC switching regulator that accepts input voltage above or below the regulated output voltage. The ISL9120 automatically transitions between buck and boost modes without significant output disturbance. The ISL9120 also has automatic bypass functionality. When the input voltage is generally within 1% to 2% of the output voltage, there will be a direct bypass connection between the VIN and VOUT pins. In addition to the automatic bypass functionality, the ISL9120 has forced bypass functionality using the BYP pin.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Quiescent Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas / Intersil Switching Voltage Regulators Buck-Boost Reg 1.245In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT TQFN-EP-12 Boost, Buck 1 V to 5.2 V 800 mA 1 Output 41 uA - 40 C + 85 C ISL9120 Reel, Cut Tape, MouseReel
Renesas / Intersil Switching Voltage Regulators Hi-Eff Buck/Boost Re 3V, 3x3 TQFN 1.136In Stock
1.960Expected 24/04/2026
Min.: 1
Mult.: 1

SMD/SMT TQFN-EP-12 Boost, Buck 3.3 V 800 mA 1 Output 41 uA - 40 C + 85 C ISL9120 Tray