MCP22301 USB Type-C™ PD 3.1 Controllers

Microchip Technology MCP22301 USB Type-C® Power Delivery (PD) 3.1 Controllers are designed to adhere to USB Type-C cable and connector specifications and USB PD 3.1 specifications. These stand-alone and small form factor controllers enable cable plug orientation and detection for a USB Type-C receptacle. The MCP22301 PD controllers implement baseband communication with a partner USB Type-C device through the integrated USB PD 3.1 MAC. These controllers integrate analog discrete components required for USB Type-C PD applications, including voltage/current sensing circuitry for over-current/voltage detection and two VCONN FETs with Rp/Rd switching.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Standard Speed Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology USB Interface IC Stand-Alone USB Type-C/PD Port Controller with Source/Sink and dead battery 5.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000
USB Controllers USB Type-C Power Delivery 3.1 Controller SMD/SMT VQFN-40 USB-C PD High Speed (HS) 4.75 V 5.25 V 23.84 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology USB Interface IC Stand-Alone USB Type-C/PD Port Controller with Source/Sink and dead battery 326In Stock
490Expected 10/04/2026
Min.: 1
Mult.: 1
USB Controllers USB Type-C Power Delivery 3.1 Controller SMD/SMT VQFN-40 USB-C PD High Speed (HS) 4.75 V 5.25 V 23.84 mA - 40 C + 85 C Tray