MCP6V67T-E/MNY

Microchip Technology
579-MCP6V67T-E/MNY
MCP6V67T-E/MNY

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual, Zero-Drift Op Amp, E Temp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
10,59 kr. 10,59 kr.
8,95 kr. 223,75 kr.
8,06 kr. 806,00 kr.
Full Reel (Order in multiples of 3300)
8,06 kr. 26.598,00 kr.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 MHz
450 mV/us
25 uV
50 pA
5.5 V
1.8 V
80 uA
23 mA
134 dB
26 nV/sqrt Hz
TDFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3300
Subcategory: Amplifier ICs
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542330001
ECCN:
EAR99

MCP6V66/6U/7/9 Zero-Drift Op Amps

Microchip Technology MCP6V66/6U/7/9 Zero-Drift Op Amps are designed to provide input offset voltage correction for very low offset and offset drift. These op-amps feature a 1MHz typical gain-bandwidth product, enhanced EMI protection, easy-to-use rail-to-rail input/output, and high DC precision. The MCP6V66/6U/7/9 op-amps offer unity gain stability, virtually no 1/f noise, excellent Power Supply Rejection Ratio (PSRR), and Common Mode Rejection Ratio (CMRR). These op-amps from Microchip Technology are available in single, dual, and quad packages and operate within -40°C to +125°C temperature range. Typical applications include temperature measurement, sensor conditioning, portable instrumentation, DC offset correction, and medical instrumentation.