Silicon Carbide Schottky Rectifiers

Micro Commercial Components (MCC) Silicon Carbide (SiC) Schottky Rectifiers feature zero reverse recovery current and positive temperature coefficient. These rectifiers are temperature-independent and operate at -55°C to +175°C temperature range. The MCC SiC Schottky rectifiers also offer no switching loss, higher efficiency, reduced EMI, and reduced heat sink requirements. Typical applications include switching power supply, power factor correction, and solar inverter.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Micro Commercial Components (MCC) SiC Schottky Diodes 650V,6A,SIC SBD,TO-252 Package 3.578In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TO-252-4 Single 6 A 650 V 1.39 V 35 A 3.8 uA - 55 C + 175 C SICU0660P Reel, Cut Tape
Micro Commercial Components (MCC) SiC Schottky Diodes 650V,8A,SIC SBD,TO-252 Package Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TO-252-4 Single 8 A 650 V 1.39 V 39 A 10.2 uA - 55 C + 175 C SICU0860P Reel
Micro Commercial Components (MCC) SiC Schottky Diodes 650V,10A,SIC SBD,TO-252 Package Non-Stocked Lead-Time 22 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

SMD/SMT TO-252-4 Single 10 A 650 V 1.39 V 49 A 12.8 uA - 55 C + 175 C SICU1060P Reel