JTC120-R-CS

Mallory Sonalert
539-JTC120-R-CS
JTC120-R-CS

Mfr.:

Description:
Tower Lights - Assembled STACK LIGHT 90-120VAC RED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.117,51 kr. 5.587,55 kr.
963,46 kr. 9.634,60 kr.
907,96 kr. 22.699,00 kr.
868,19 kr. 43.409,50 kr.
868,12 kr. 86.812,00 kr.
250 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Tower Lights - Assembled
RoHS:  
JTC
Red
Panel Mount
Wire
61.8 mm
57.5 mm
120 VAC
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 68.3 mm
Packaging: Bulk
Product: Panel Mount Indicators
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Universal Stacklight With Sound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809041

JTC 60mm Universal Stacklights

Mallory Sonalert JTC 60mm Universal Stacklights offer state-of-the-art brilliant LEDs with sound or light options. These universal stacklights are colored transparent lenses with one to five stack options (Red, Yellow, Green, Blue, and White). The JTC stacklights feature a 12-inch pole or direct mount, omni-directional sound, and wire termination. These stacklights include four sound options: continuous, medium pulse, slow double pulse, and continuous tone for 5s, followed by a short pulse tone every 1s. The JTC stacklights come with a maximum 40mA sound current (with a sound-only option) and 60mA or less per stack LED current (with a light-only option). These universal stacklights operate at -25°C to 60°C temperature range and are CE, UL, and CUL approved.