LSK170 N-Channel JFET Amplifiers

Linear Integrated Systems LSK170 N-Channel JFET Amplifiers are an excellent solution for ultra-low-noise audio acoustic applications. The Linear Integrated Systems LSK170 amplifiers have low-noise and high-input impedance. With its wide range of packaging options, including TO-92 3L ROHS, SOT-23 3L ROHS, and die form, the LSK170 Single can integrate into various systems.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Linear Integrated Systems JFETs High Gain, Single N-Channel JFET Amplifier 150In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOT-23-3 N-Channel Single 40 V - 40 V - 2 V 12 mA 2 mA 400 mW - 55 C + 150 C LSBF510 NPoS Cut Tape
Linear Integrated Systems JFETs High Gain, Single N-Channel JFET Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT SOT-23-3 N-Channel Single 40 V - 40 V - 2 V 12 mA 2 mA 400 mW - 55 C + 150 C LSBF510 NPoS Reel