ZM-333-R

JKL Components
560-ZM-333-R
ZM-333-R

Mfr.:

Description:
LED Light Bars & Light Strips 12VDC RED IP67 1LED-1PC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 351

Stock:
351 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
26,33 kr. 26,33 kr.
16,34 kr. 163,40 kr.
15,67 kr. 1.567,00 kr.
13,50 kr. 6.750,00 kr.
12,46 kr. 12.460,00 kr.
11,86 kr. 59.300,00 kr.

Product Attribute Attribute Value Select Attribute
JKL Components
Product Category: LED Light Bars & Light Strips
RoHS:  
LED Flexible Strips
Red
625 nm
50 LED
66 mW
Cut Tape
Brand: JKL Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Luminous Flux: 21 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 50
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9405428440
KRHTS:
9405420000
BRHTS:
94054200
ECCN:
EAR99

ZM-333 LED Channel Modules

JKL Components ZM-333 LED Channel Modules are designed for backlighting shallow sign boxes. The lenses included in these modules provide uniform light distribution to prevent hotspots and shadows. These 170° wide-beam-angle LED channel modules are available in cool white, blue, and red color options and in 50 module strands. The ZM-333 LED channel modules operate at 12VDC input voltage and -20°C to +70°C temperature range. JKL Components ZM-333 LED Channel Modules are RoHS compliant, UL approved, and IP67 rated for water resistance. The series is used in channel letters, kiosks, retail, pylons, monuments, and carwash and gas price signage.