DF60 Wire-to-Board Connectors

Hirose DF60 Wire-to-Board Connectors are small and offer a high current capacity up to 40A. These robust connectors also provide secure mating with a clear tactile click and highly reliable 5-point contact with independent contact springs. The DF60 series is available in a variety of connection styles, including straight, right angle, and in-line, and keying variations are available as well. Hirose DF60 Wire-to-Board Connectors are RoHS compliant and UL and TÜV certified.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Contact Gender Current Rating Voltage Rating Termination Style Series Packaging Tradename
Hirose Connector Power to the Board CONTACT 65A GOLD AWG 8 5.354In Stock
Min.: 1
Mult.: 1

Power to the Board Pin (Male) 65 A 1 kV Crimp DF60 Bulk EnerBee
Hirose Connector Power to the Board Socket crimp contact 7.418In Stock
Min.: 1
Mult.: 1

Power to the Board Socket (Female) 55 A 1 kV Crimp DF60 Bulk EnerBee
Hirose Connector Power to the Board Socket crimp contact 416In Stock
Min.: 1
Mult.: 1

Power to the Board Socket (Female) 65 A 1 kV Crimp DF60 Bulk EnerBee
Hirose Connector Power to the Board CONTACT 55A GOLD AWG 12 to 10 244In Stock
300On Order
Min.: 1
Mult.: 1

Power to the Board Pin (Male) 55 A 1 kV Crimp DF60 Bulk EnerBee