111-03050

HellermannTyton
329-111-03050
111-03050

Mfr.:

Description:
Cable Ties T30R BLK HS TIE 5.8"

In Stock: 7.000

Stock:
7.000
Can Dispatch Immediately
On Order:
4.700
Expected 16/02/2026
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 100   Multiples: 100
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
0,50 kr. 50,00 kr.
0,47 kr. 94,00 kr.
0,448 kr. 224,00 kr.
0,425 kr. 425,00 kr.
0,395 kr. 790,00 kr.

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Ties
RoHS:  
Cable Ties
Standard Cable Ties
Locking
Black
High Temperature
PA66HS
5.9 in
0.138 in
30 lbs
UL62275
Brand: HellermannTyton
Maximum Bundle Diameter: 1.38 in
Series: T30
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Unit Weight: 847,117 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.