SKx Schottky Barrier Rectifier Diodes

Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes feature a low forward voltage drop and high average forward current. Diodes with the -AQ suffix are AEC-Q101 qualified. These SKx diodes come in a UL 94V-0 case material and a -50°C to +150°C operating junction temperature range. Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes are ideal for output rectification in DC/DC converters, polarity protection, free-wheeling diodes, and applications in commercial/industrial, and automotive-grade environments.

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 200V, 1A, AEC-Q101 6.369In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 200 V 840 mV 25 A - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 100V, 1A 7.554In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 100 V 850 mV 22 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 20V, 1A 2.146In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 20 V 550 mV 22 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 30V, 1A 3.640In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 30 V 550 mV 22 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 40V, 1A 4.274In Stock
6.000Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 40 V 550 mV 22 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 40V, 1A, AEC-Q101 5.957In Stock
3.000Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 40 V 550 mV 22 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 60V, 1A 2.850In Stock
12.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 60 V 700 mV 22 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 80V, 1A 1.366In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 80 V 850 mV 22 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 100V, 3A 1.133In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 3 A 100 V 850 mV 40 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 30V, 3A 4.876In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 3 A 30 V 500 mV 40 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 40V, 3A 5.713In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 3 A 40 V 500 mV 40 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 60V, 3A 3.155In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 3 A 60 V 700 mV 40 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 40V, 1A 7.273In Stock
12.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 40 V 350 mV 22 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 50V, 1A
2.996Expected 01/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 50 V 700 mV 22 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 100V, 1A, AEC-Q101 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 100 V 850 mV 22 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 60V, 1A, AEC-Q101 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 1 A 60 V 700 mV 22 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 20V, 3A Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 3 A 20 V 500 mV 40 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 40V, 3A, AEC-Q101 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 3 A 40 V 500 mV 45 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 50V, 3A Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 3 A 50 V 700 mV 40 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 60V, 3A, AEC-Q101 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 3 A 60 V 700 mV 40 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SOD-123FL, 80V, 3A Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT SOD-123FL-2 Single Si 3 A 80 V 850 mV 40 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel