SKx Schottky Barrier Rectifier Diodes

Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes feature a low forward voltage drop and high average forward current. Diodes with the -AQ suffix are AEC-Q101 qualified. These SKx diodes come in a UL 94V-0 case material and a -50°C to +150°C operating junction temperature range. Diotec Semiconductor SKx Schottky Barrier Rectifier Diodes are ideal for output rectification in DC/DC converters, polarity protection, free-wheeling diodes, and applications in commercial/industrial, and automotive-grade environments.

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 150V, 3A, AEC-Q101 2.397In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 150 V 820 mV 70 A 2 uA - 50 C + 175 C SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 100V, 2A 36.063In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 2 A 100 V 850 mV 50 A 500 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 20V, 2A 6.796In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 2 A 20 V 500 mV 50 A 500 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 30V, 2A 1.592In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 2 A 30 V 500 mV 50 A 500 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 40V, 2A 912In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 2 A 40 V 500 mV 50 A 500 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 50V, 2A 3.178In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 2 A 50 V 700 mV 50 A 500 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 60V, 2A 7.509In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 2 A 60 V 700 mV 50 A 500 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 80V, 2A 1.712In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 2 A 80 V 850 mV 50 A 500 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 100V, 3A 5.283In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 100 V 850 mV 80 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 200V, 3A 2.506In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 200 V 900 mV 80 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 20V, 3A 2.089In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 20 V 550 mV 80 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 40V, 3A 1.728In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 40 V 550 mV 80 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 50V, 3A 2.895In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 50 V 700 mV 80 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 60V, 3A 705In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 60 V 700 mV 80 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 100V, 3A 2.616In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 100 V 820 mV 70 A 2 uA - 50 C + 175 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 150V, 3A 1.661In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 150 V 820 mV 70 A 2 uA - 50 C + 175 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 100V, 5A 5.789In Stock
3.000Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 5 A 100 V 830 mV 100 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 150V, 5A 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 5 A 150 V 870 mV 100 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 40V, 5A 5.134In Stock
6.000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 5 A 40 V 500 mV 100 A 100 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 50V, 5A 3.834In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 5 A 50 V 680 mV 100 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 60V, 5A 4.610In Stock
3.000Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 5 A 60 V 550 mV 100 A 80 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 80V, 5A 5.518In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 5 A 80 V 830 mV 100 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 100V, 2A, AEC-Q101 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 100V, 3A, AEC-Q101 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

SK1/2/3/4/5/8/L AEC-Q101 Reel, Cut Tape
Diotec Semiconductor Schottky Diodes & Rectifiers Schottky, SMB, 30V, 3A Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

Schottky Diodes SMD/SMT DO-214AA-2 Single Si 3 A 30 V 550 mV 80 A 200 uA - 50 C + 150 C SK1/2/3/4/5/8/L Reel, Cut Tape, MouseReel