BYG10M Rectifiers

Diotec Semiconductor BYG10M Rectifiers are controlled avalanche rectifiers offering 10mJ of single pulse energy rating at breakdown >1050V, 1.5A of forward current, and 27/30A of surge current rating. The BYG10M rectifiers are ideally suited for low-cost power supplies using single-wave input rectification. This configuration loads the input diode twice the voltage compared to full-wave rectifiers. The rectifiers come in the industry standard DO-214AC/SMA case outline, allowing automatic board assembly. Typical applications include online power supplies for smart home devices, white goods, entertainment electronics, automated blinds, sensors, and low-power chargers.

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers Diode, DO-201, 1500V, 3A 73.924In Stock
Min.: 1
Mult.: 1
Reel: 1.700

DO-201 BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 1600V, 3A 3.880In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 1.6 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 1800V, 3A 3.446In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 1.8 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 2000V, 3A 2.142In Stock
6.800Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 2 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 200V, 3A 2.176In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 200 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 400V, 3A 2.933In Stock
1.700Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 400 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 600V, 3A 1.110In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 600 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 800V, 3A 3.484In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 800 V 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 1300V, 3A 3.365In Stock
8.500Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 1.3 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, DO-201, 100V, 2A, 150C 3.100In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 100 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, DO-201, 400V, 2A, 150C 1.682In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, DO-201, 800V, 2A, 150C 4.540In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 800 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, DO-201, 100V, 3A, 150C 1.435In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 100 V 3 A Fast Recovery Rectifiers Single 1.2 V 100 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, DO-201, 200V, 3A, 150C 1.630In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 200 V 3 A Fast Recovery Rectifiers Single 1.2 V 100 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, DO-201, 400V, 3A, 150C 3.286In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 400 V 3 A Fast Recovery Rectifiers Single 1.2 V 100 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, DO-201, 800V, 3A, 150C 3.569In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 800 V 3 A Fast Recovery Rectifiers Single 1.2 V 100 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-15, 1650V, 1.5A 3.899In Stock
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-15 1.65 kV 1.5 A Fast Recovery Rectifiers Single 1.3 V 44 A 5 uA 800 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, DO-201, 1300V, 3A, AEC-Q101 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 1.3 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA 1.5 us - 50 C + 150 C BYX AEC-Q101 Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, DO-201, 200V, 2A, 150C Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
Reel: 1.700

Through Hole DO-201 200 V 2 A Fast Recovery Rectifiers Single 1.3 V 70 A 5 uA 500 ns - 50 C + 150 C BYX Ammo Pack