Multifuse Resettable Fuses - PPTC

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Hold Current Maximum Voltage Trip Current Current Rating - Max Resistance Minimum Operating Temperature Maximum Operating Temperature Lead Spacing Packaging
Bourns Resettable Fuses - PPTC PTC 10.0A 16V RADIAL LEADED HI-TEMP 8.947In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 10 A 16 V 20 A 100 A 9 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 5.0A 16V RADIAL LEADED HI-TEMP 8.517In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 5 A 16 V 10 A 100 A 38 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 11.0A 16V RADIAL LEADED HI-TEMP 474In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 11 A 16 V 22 A 100 A 8.3 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 12.0A 16V RADIAL LEADED HI-TEMP 437In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 12 A 16 V 24 A 100 A 7.7 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 13.0A 16V RADIAL LEADED HI-TEMP 478In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 13 A 16 V 26 A 100 A 7 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 4.0A 16V RADIAL LEADED HI-TEMP 1.510In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 4 A 16 V 8 A 100 A 44 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 7.0A 16V RADIAL LEADED HI-TEMP 422In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 7 A 16 V 14 A 100 A 19 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 7.5A 16V RADIAL LEADED HI-TEMP 465In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 7.5 A 16 V 15 A 100 A 16.8 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 8.0A 16V RADIAL LEADED HI-TEMP 454In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 8 A 16 V 16 A 100 A 14.5 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 9.0A 16V RADIAL LEADED HI-TEMP 492In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 9 A 16 V 18 A 100 A 9.8 mOhms - 40 C + 125 C 10.2 mm Bulk
Bourns Resettable Fuses - PPTC PTC 3.5A 16V RADIAL LEADED HI-TEMP 278In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 3.5 A 16 V 7 A 100 A 50 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 4.50A 16V RADIAL LEADED HI-TEMP 422In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 4.5 A 16 V 9 A 100 A 40 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 5.5A 16V RADIAL LEADED HI-TEMP 452In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 5.5 A 16 V 11 A 100 A 32 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 6.0A 16V RADIAL LEADED HI-TEMP 146In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 6 A 16 V 12 A 100 A 25.2 mOhms - 40 C + 125 C 5.1 mm Bulk
Bourns Resettable Fuses - PPTC PTC 6.5A 16V RADIAL LEADED HI-TEMP 434In Stock
Min.: 1
Mult.: 1

MF-RHS Through Hole Radial 6.5 A 16 V 13 A 100 A 22.5 mOhms - 40 C + 125 C 5.1 mm Bulk