LDD240-WU

Bel Power Solutions
784-LDD240-WU
LDD240-WU

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount DIN DC-DC Converter 240W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 110   Multiples: 55
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
2.702,09 kr. 297.229,90 kr.

Product Attribute Attribute Value Select Attribute
Bel Power Solutions
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
240 W
12 V
48 V
5 V to 55 V
10 A
115 mm
40 mm
110 mm
Industrial
LDD240-WU
Brand: Bel Power Solutions
Input Voltage: 12 V to 48 V
Mounting Style: DIN Rail
Product: Adapter Boards
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 55
Subcategory: DC-DC Converters
Unit Weight: 653,740 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409530
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99

DIN Rail Switching Power Supplies

Bel Power Solutions DIN Rail Switching Power Supplies are single-phase power supplies with active power factor correction (PFC). These devices serve a broad range of industrial, telecom, and renewable energy applications. Bel Power Solutions DIN Rail Switching Power Supplies provide high efficiency and reliability. The pluggable connectors of these power supplies provide easy installation.