INIR4-R290

Amphenol SGX Sensortech
523-INIR4-R290
INIR4-R290

Mfr.:

Description:
Air Quality Sensors LOW PROFILE INFRARED-GEN4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
404,41 kr. 404,41 kr.
373,75 kr. 1.868,75 kr.
362,33 kr. 3.623,30 kr.
348,68 kr. 8.717,00 kr.
346,14 kr. 17.307,00 kr.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Air Quality Sensors
Infrared - Digital
R290 (Propane)
PWM
3.2 V
5.25 V
- 20 C
+ 60 C
INIR4 Series
Brand: Amphenol SGX Sensortech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 32 mA
Mounting Style: Through Hole
Operating Supply Voltage: 3.2 V to 5.25 VDC
Product Type: Air Quality Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
9027100010
USHTS:
9027102000
JPHTS:
902710000
KRHTS:
9027100000
MXHTS:
9027100100
BRHTS:
90271000
ECCN:
EAR99

Integrated IR (INIR) Gas Sensors

Amphenol SGX Sensortech Integrated IR (INIR) Gas Sensors are designed with an ARM7-core microcontroller to increase reliability and minimize the probability of faults. These user-friendly sensors incorporate the necessary electronics and embedded software to operate from a low voltage DC power supply. Amphenol SGX Sensortech Integrated IR (INIR) Sensors process raw signals to output a linear, temperature compensated signal proportional to the gas concentration applied. The output signal is available in digital and analog forms. These devices offer high resolution up to 10ppm and a detectivity level as low as 100ppm. Typical applications include hazardous areas, mining, automation/control, indoor air quality, and industrial health/safety.