ATS-NVA-3752-C2-R0

Advanced Thermal Solutions
984-ATSNVA-3752C2-R0
ATS-NVA-3752-C2-R0

Mfr.:

Description:
Heat Sinks High Performance Active Heat Sink for NVIDIA Jetson Thor SOM, 92x101x29mm LxWxH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
274 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.042,31 kr. 1.042,31 kr.
922,13 kr. 9.221,30 kr.
878,27 kr. 21.956,75 kr.
846,56 kr. 42.328,00 kr.

Product Attribute Attribute Value Select Attribute
Advanced Thermal Solutions
Product Category: Heat Sinks
RoHS:  
Heat Sink
NVIDIA Jetson Thor Module
Screw
Aluminum
0.17 C/W
100.8 mm
92 mm
28.6 mm
Brand: Advanced Thermal Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Heat Sinks
Series: ATS-NV
Factory Pack Quantity: 25
Subcategory: Heat Sinks
Tradename: NVIDIA
Unit Weight: 174 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
MXHTS:
8542900100
ECCN:
EAR99

Heat Sinks for NVIDIA® Jetson Thor™ SOMs

Advanced Thermal Solutions Heat Sinks for NVIDIA® Jetson Thor™ SOMs are designed to mount directly onto the SOM using customer-supplied hardware. These heat sinks are available in straight-fin and active types, with both passive and active designs. The ATS-NVP-3739-C1-R0 passive heat sink features straight fins and provides up to 100W of cooling at a 50°C ambient temperature with airflow. The ATS-NVA-3740-C1-R0 active heat sink features a fan, offering a 95W cooling capacity at an ambient temperature of 50°C. The ATS-NVA-3752-C2-R0 active heat sink features a blower for enhanced airflow and supports up to 175W of cooling at a 50°C ambient temperature. The heat sinks for NVIDIA Jetson Thor™ SOMs are provided with pre-assembled Thermal Interface material (TIM) on the base. These heat sinks are RoHS-6 and REACH compliant. Typical applications include robotics, spatial intelligence, AI, multi-sensor processing, and ADAS.

Heat Sinks for NVIDIA® Jetson Products

Advanced Thermal Solutions Heat Sinks for NVIDIA® Jetson Products are built for the NVIDIA Jetson models widely used in autonomous machines and other embedded and edge applications. These passive (fanless) and active (fan-ready) heat sinks safeguard the component life and performance of the NVIDIA Jetson family, from the high-performance Jetson AGX Orin to the small form factor Jeston Orin Nano series. Each black anodized, aluminum, straight-fin heat sink includes either mounting screws or a steel leaf spring and screws for secure mounting on the PCB. Advanced Thermal Solutions Heat Sinks feature thermal interface material (TIM) that is pre-assembled on the attachment side of the heat sink.