iDAQ-821-AE

Advantech
923-IDAQ-821-AE
iDAQ-821-AE

Mfr.:

Description:
Data Logging & Acquisition 4-ch, 16-bit, 10 kS/s/ch AO iDAQ module

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
1.995,55 kr. 1.995,55 kr.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
RoHS:  
IDAQ Modules
DAQ
Analog
None
Terminal
20 mA
4 Channel
Brand: Advantech
Height: 25 mm
Length: 100 mm
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 20 C
Power Consumption: 675 mW
Product Type: Dataloggers
Resolution: 16 bit
Series: iDaq
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 80 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8471809000
ECCN:
4A994

iDAQ-8 Series Analog Output Modules

Advantech iDAQ-8 series Analog Output Modules feature 4-channel, 16 bits resolution, and maximum update rates of 10kS/s/ch. These iDAQ-8 series modules are Hot-swappable in the iDAQ system and offer multiple voltages and current output ranges. The Analog output modules offer 4 x 16-bit analog output channels with 600VRMS isolation. These iDAQ-8 series modules feature detachable Euro-type spring terminal connectors. The Analog output modules operate at -20°C to 60°C operating temperature range, 0.675W power consumption, and -40°C to 70°C storage temperature range.

iDAQ Series DAQ Modules

Advantech iDAQ Series DAQ Modules splits traditional functions in PCI/PCIe cards and USB modules into several smaller functional units. The iDAQ series includes modules and chassis such as the iDAQ-900. These DAQ modules are hot-swappable, which results in easy maintenance. The anti-vibration, EMC immunity, and wide-range temperature operations make the iDAQ system rugged. These DAQ modules use an aluminum alloy as their enclosure that provides better EMC performance. The iDAQ series feature either digital input, analog input, or IEPE input functions. These DAQ modules operate at -20°C to 60°C operating temperature range. The iDAQ series are ideally used in electric vehicles, 5G communications, and EV batteries.