XC9265A181MR-G

Torex Semiconductor
865-XC9265A181MR-G
XC9265A181MR-G

Mfr.:

Description:
Switching Voltage Regulators Ultra Low Power PFM DCDC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.555

Stock:
3.555 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,06 kr. 8,06 kr.
5,88 kr. 58,80 kr.
5,33 kr. 133,25 kr.
4,71 kr. 471,00 kr.
4,42 kr. 1.105,00 kr.
4,24 kr. 2.120,00 kr.
4,10 kr. 4.100,00 kr.
Full Reel (Order in multiples of 3000)
3,99 kr. 11.970,00 kr.
3,78 kr. 22.680,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
Buck
1.8 V
200 mA
1 Output
2 V
6 V
500 nA
- 40 C
+ 85 C
XC9265
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 2 V to 6 V
Operating Supply Current: 500 nA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Ultra Low Power Synchronous Step Down PFM DC/DC Converter
Unit Weight: 50,757 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

XC9265 Ultra-Low Power Step-Down DC/DC Converters

Torex XC9265 Step-Down DC/DC Converters provide ultra-low power consumption during operation. Torex XC9265 DC/DC Converters combine a 0.5Ω P-channel driver transistor and a 0.5Ω synchronous N-channel switching transistor, making them ideal for battery-powered applications.