XC9111A271MR-G

Torex Semiconductor
865-XC9111A271MR-G
XC9111A271MR-G

Mfr.:

Description:
Switching Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,29 kr. 10,29 kr.
6,61 kr. 66,10 kr.
5,89 kr. 147,25 kr.
4,84 kr. 484,00 kr.
4,23 kr. 1.057,50 kr.
4,01 kr. 2.005,00 kr.
3,36 kr. 3.360,00 kr.
Full Reel (Order in multiples of 3000)
3,07 kr. 9.210,00 kr.
2,81 kr. 16.860,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-3
Boost
2.7 V
100 mA
1 Output
900 mV
10 V
1.9 uA
180 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Input Voltage: 900 mV to 10 V
Operating Supply Current: 12.5 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 900 mV
Type: Step Up Converter/Controller
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

XC911x Step-Up DC/DC Controller ICs

Torex Semiconductor XC911x Step-Up DC/DC Controller ICs offer programmable output voltage ranges and options for controlling the operation mode. The XC9120/XC9121/XC9122 series ICs allow for an output voltage range of 1.5V to 30V, while the XC9110/XC9111 series ICs offer a range of 1.5V to 7V. The XC9120/XC9121/XC9122 series ICs automatically switch between PWM and PFM modes or via external signals. Similarly, the XC9110/XC9111 series ICs use PFM control and adjust operation based on load conditions. Both series ICs feature low current consumption in standby mode. The XC9120/XC9121/XC9122 series ICs consume as low as 1μA or less. The XC9110/XC9111 series ICs include versions with a CE pin to shut down the IC and reduce consumption.