XC6810A4DH0R-G

Torex Semiconductor
865-XC6810A4DH0R-G
XC6810A4DH0R-G

Mfr.:

Description:
Battery Management Multi-function micro battery charger IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
34,61 kr. 34,61 kr.
23,80 kr. 238,00 kr.
22,16 kr. 554,00 kr.
19,47 kr. 1.947,00 kr.
18,50 kr. 4.625,00 kr.
16,64 kr. 8.320,00 kr.
13,95 kr. 13.950,00 kr.
13,28 kr. 33.200,00 kr.
Full Reel (Order in multiples of 5000)
12,83 kr. 64.150,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Battery Management
RoHS:  
Charge Management
Lithium-ion
3.5 to 28 V
WLP-12
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Features: Battery LED Indicator
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: +/- 1 mA to +/- 25 mA
Pd - Power Dissipation: 890 mW
Product Type: Battery Management
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

XC6x Voltage Regulators

Torex Semiconductor XC6x Voltage Regulators are CMOS-based devices with a reference voltage source, error amplifier, and driver transistor as core components. These voltage regulators are equipped with overcurrent protection or current limit circuits and a thermal shutdown circuit or thermal control. The XC6x voltage regulators come in various package options, enabling flexible integration into various electronic applications. These voltage regulators are ideal for IoT equipment, wearable devices, fitness trackers, energy harvest, digital TV tuners, wireless LAN, consumer equipment, and industrial equipment. The XC6x voltage regulators are EU RoHS-compliant and Pb-free.