XC6705A281MR-G

Torex Semiconductor
865-XC6705A281MR-G
XC6705A281MR-G

Mfr.:

Description:
LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator with built-in CL discharge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
7,31 kr. 7,31 kr.
4,56 kr. 45,60 kr.
3,83 kr. 95,75 kr.
3,01 kr. 301,00 kr.
2,60 kr. 650,00 kr.
2,36 kr. 1.180,00 kr.
2,13 kr. 2.130,00 kr.
Full Reel (Order in multiples of 3000)
1,63 kr. 4.890,00 kr.
1,56 kr. 9.360,00 kr.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
2.8 V
200 mA
1 Output
Positive
1.2 uA
3.5 V
20 V
50 dB
Fixed
- 40 C
+ 105 C
500 mV
Reel
Cut Tape
Brand: Torex Semiconductor
Dropout Voltage - Max: 810 mV
Line Regulation: 0.02 %/V
Pd - Power Dissipation: 760 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Speed
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

XC6705/6706 High Speed Voltage Regulators

Torex Semiconductor XC6705/6706 High-Speed Voltage Regulators are designed using the CMOS process. These Low Dropout (LDO) voltage regulators offer 200mA maximum output current, ±1.5% accuracy, and 50dB @1kHz ripple rejection. The XC6705/6706 regulators provide an output voltage in the fixed voltage types of 2.5V to 5V as standard products. These voltage regulators have built-in soft start functions to suppress inrush current and overshoot at startup.