XC6503D331GR-G

Torex Semiconductor
865-XC6503D331GR-G
XC6503D331GR-G

Mfr.:

Description:
LDO Voltage Regulators CL Capless 500mA High Speed LDO Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.790

Stock:
2.790 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,38 kr. 7,38 kr.
4,61 kr. 46,10 kr.
3,88 kr. 97,00 kr.
3,25 kr. 325,00 kr.
2,82 kr. 705,00 kr.
2,47 kr. 1.235,00 kr.
2,22 kr. 2.220,00 kr.
Full Reel (Order in multiples of 3000)
1,65 kr. 4.950,00 kr.
1,58 kr. 9.480,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
USP-4
3.3 V
500 mA
1 Output
15 uA
1.7 V
6 V
55 dB
Fixed
- 40 C
+ 85 C
170 mV
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Line Regulation: 0.1 %/V
Load Regulation: 20 mV
Operating Supply Current: 15 uA
Pd - Power Dissipation: 120 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Speed Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

XC6x Voltage Regulators

Torex Semiconductor XC6x Voltage Regulators are CMOS-based devices with a reference voltage source, error amplifier, and driver transistor as core components. These voltage regulators are equipped with overcurrent protection or current limit circuits and a thermal shutdown circuit or thermal control. The XC6x voltage regulators come in various package options, enabling flexible integration into various electronic applications. These voltage regulators are ideal for IoT equipment, wearable devices, fitness trackers, energy harvest, digital TV tuners, wireless LAN, consumer equipment, and industrial equipment. The XC6x voltage regulators are EU RoHS-compliant and Pb-free.