XC6190AN157R-G

Torex Semiconductor
865-XC6190AN157R-G
XC6190AN157R-G

Mfr.:

Description:
Supervisory Circuits Push Button Reboot Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.592

Stock:
4.592 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,04 kr. 4,04 kr.
2,88 kr. 28,80 kr.
2,59 kr. 64,75 kr.
2,26 kr. 226,00 kr.
2,10 kr. 525,00 kr.
2,01 kr. 1.005,00 kr.
1,85 kr. 1.850,00 kr.
Full Reel (Order in multiples of 5000)
1,79 kr. 8.950,00 kr.
1,75 kr. 17.500,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
USPN-6
1.47 V
2 Input
Open Drain
Manual Reset
No Watchdog
No Backup
12.5 s
6 V
- 40 C
+ 85 C
5 %
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Operating Supply Current: 50 uA
Pd - Power Dissipation: 600 mW
Product Type: Supervisory Circuits
Quiescent Current: 10 nA
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.75 V
Undervoltage Threshold: 1.35 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

XC6190 Push-Button Reboot Controllers

Torex XC6190 Push-Button Reboot Controllers feature ultra-low current push-button reboot controllers with a long setup delay. The long setup delay ensures systems receive the intended reset while avoiding resets from key presses or short push-button closures. Torex XC6190's reset configuration provides differentiation between software interrupts and hard system resets. The Torex XC6190A version features the reboot time delay (TDL). Designers can set the time delay by adjusting the external resistance RT in the 1-20 range. The XC6190B version features the internally fixed TDL with a choice of two settings. When the TS pin is set to H level, the delay time is 12.5s. When the TS pin is set to L level, the delay time is 7.5s. With a typical, ultra-low  0.01µA standby quiescent current, the XC6190 Push-Button Reboot Controllers contribute to longer battery drive time. The series is available in a small USPN-6 or USPN-6B01 package to reduce the amount of required mounting space.