X8-A11-C11-A

Digi
888-X8-A11-C11-A
X8-A11-C11-A

Mfr.:

Description:
Gateways Connect port IP/Xbee RF/DiN Products

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
6.704,90 kr. 6.704,90 kr.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
RoHS:  
230 kb/s
1 Ethernet, 1 RS-232, 2 USB
Ethernet, RS-232, USB
9 V
30 V
- 30 C
+ 60 C
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: Cellular (NBIoT, LTE)
Series: ConnectPort X8
Subcategory: Ethernet & Communication Modules
Tradename: ConnectPort
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
ECCN:
5A992.C

ConnectPort X Gateways

Digi ConnectPort® X Gateways provide PC or IP Network connectivity for end-point devices in XBee WPANs. Digi ConnectPort X Gateways collect end node data, aggregate it, and send it to a parent application using cellular, Wi-Fi, or Ethernet connections. Available in multiple configurations and supporting a wide range of applications, ConnectPort X Gateways are ideal for centralized data collection and communication in geographically diverse applications.