WP7143SURC/E

Kingbright
604-WP7143SURC/E
WP7143SURC/E

Mfr.:

Description:
Single Colour LEDs Red 630nm Water Clear 2600mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.656

Stock:
6.656 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,60 kr. 3,60 kr.
2,18 kr. 21,80 kr.
1,42 kr. 142,00 kr.
1,17 kr. 585,00 kr.
1,07 kr. 1.070,00 kr.
1,00 kr. 2.500,00 kr.
0,94 kr. 4.700,00 kr.
0,865 kr. 8.650,00 kr.
0,836 kr. 20.900,00 kr.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
630 nm
Red
20 mA
1.9 V
75 mW
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 8.6 mm
Length: 5.9 mm
Luminous Intensity: 2600 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.9 mm
Unit Weight: 319,782 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

WP7143 T-1 3/4 (5mm) Round Water Clear LEDs

Kingbright WP7143 T-1 3/4 (5mm) Round Water Clear LEDs are reliable and rugged with low-power consumption. WP7143 LEDs are offered in Blue, Green, Orange, and Red, and feature a Water Clear lens and a 30º viewing angle. The through-hole mount WP7143 LEDs offer an operating temperature range of -40ºC to +85ºC and are Pb-free and RoHS compliant.