WIZ750SR-100

WIZnet
950-WIZ750SR-100
WIZ750SR-100

Mfr.:

Description:
Servers TTL Interface Transformer Inter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
36
Expected 21/05/2026
72
Expected 19/06/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
146,66 kr. 146,66 kr.
118,32 kr. 1.183,20 kr.
114,06 kr. 2.851,50 kr.
106,68 kr. 3.840,48 kr.
99,22 kr. 10.715,76 kr.
96,46 kr. 24.307,92 kr.
92,65 kr. 46.695,60 kr.
1.008 Quote

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Servers
RoHS:  
Serial Device Servers
W7500
48 MHz
230 kb/s, 10 Mb/s, 100 Mb/s
Ethernet, UART
3.3 V
3.3 V
- 40 C
+ 85 C
Bulk
Brand: WIZnet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Dimensions: 50 mm x 30 mm
Product Type: Servers
Series: WIZ750SR
Factory Pack Quantity: 36
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517799000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b

WIZ75xSR Networking Modules

WIZnet WIZ75xSR Networking Modules are based on the ARM® Cortex®-M0 MCU. These modules feature 48MHz maximum frequency, 128KB flash memory, a large flexible size SRAM buffer, and 6KB ROM for boot code. The WIZ75xSR modules come with hardwired Transmission Control Protocol (TCP) / IP core with eight independent sockets, 32KB SRAM, and Medium-Independent Interface (MII). These modules feature a PHY transceiver with IP101GRI, a single 10Mbps / 100Mbps ethernet transceiver, a serial interface, and up to 230Kbps speed. The WIZ75x modules are available in 50mm x 30mm x 12mm dimensions.