W5300

WIZnet
950-W5300
W5300

Mfr.:

Description:
Ethernet ICs HI PERF ENET CONTR TCP/IP+MAC+PHY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
LQFP-100
Ethernet Controllers
10BASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
8 bit/16 bit, MDI, MDI-X
3 V
3.6 V
- 40 C
+ 85 C
Brand: WIZnet
Duplex: Full Duplex
Height: 1.4 mm
Length: 14 mm
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 900
Subcategory: Communication & Networking ICs
Width: 14 mm
Unit Weight: 4,685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

W5300 Embedded Ethernet Controller

WIZnet W5300 Hardwired Network Protocol Embedded Ethernet Controller is a 0.18μm CMOS technology single chip integrating a 10/100 Ethernet controller, MAC, and TCP/IP. W5300 is designed for Internet embedded applications where easy implementation, stability, high performance, and effective cost are required. WIZnet W5300 Hardwired Network Protocol Embedded Ethernet Controller supports communication protocols such as TCP, UDP, IPv4, ICMP, IGMP, ARP, and PPPoE. In order to provide high-performing data communication, the W5300's memory is extended to 128kb and the module supports a 16bit bus interface. Users can utilize 8 independent hardware sockets for high-speed data communication.

In Stock: 3.468

Stock:
3.468 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
56,17 kr. 56,17 kr.
40,58 kr. 405,80 kr.
37,30 kr. 932,50 kr.
37,15 kr. 3.715,00 kr.
34,47 kr. 8.617,50 kr.
33,57 kr. 16.785,00 kr.
33,42 kr. 30.078,00 kr.
32,53 kr. 87.831,00 kr.
5.400 Quote