VSMY2850GX01

Vishay Semiconductors
78-VSMY2850GX01
VSMY2850GX01

Mfr.:

Description:
Infrared Emitters HiSpeed IR 850 nm 125mW/sr 10ns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21.705

Stock:
21.705 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,13 kr. 5,13 kr.
3,56 kr. 35,60 kr.
2,61 kr. 261,00 kr.
2,18 kr. 1.090,00 kr.
2,13 kr. 2.130,00 kr.
Full Reel (Order in multiples of 6000)
2,13 kr. 12.780,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
100 mA
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illumination Colour: Infrared
Lens Shape: Dome
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 6000
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99

VSMB294002 & VSMG285011 IR Emitters

Vishay VSMB294002 & VSMG285011 IR Emitters deliver 850nm (VSMG28511) or 940nm (VSMG294008) emitting diodes using GaAlAs technology with high radiant power and high speed switching. They are available with a lens in a clear molded untinted plastic packages with gull-wing or reverse gull-wing leads. Applications include: Data transmission, IR illumination for CCTV, photointerrupters, shaft encoders, optical switches, and smoke detectors.
Learn More

High-Power, High-Speed Infrared Emitters

Vishay VSMB294x/VSMY2853 High-Speed, High-Power Infrared Emitters consist of an adapted lens radius to provide wide ±25° and ±28° angles of half intensity. The resulting typical radiant intensity ranges from 20mW/sr to 35mW/sr at a 100mA drive current. Saving space over lensed PLCC2 solutions, the IR emitters are available in compact top-view 2.3mm x 2.3mm x 2.5mm gullwing and reverse gullwing packages, and 2.3mm x 2.55mm x 2.3mm side-view packages. These offer fast switching speeds and low forward voltages, as the Vishay devices feature GaAIAs surface emitter chip (VSMY2853), double hetero (VSMF2893), and multi-quantum well (VSMB2943, VSMB2948) technologies.