VS-FC270SA20

Vishay Semiconductors
78-VS-FC270SA20
VS-FC270SA20

Mfr.:

Description:
MOSFET Modules 200V, 3.3mOhm, 270A SOT-227 Pwr Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
200 V
287 A
4.7 mOhms
- 20 V, + 20 V
1.8 V
- 40 C
+ 150 C
937 W
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 118 ns
Product Type: MOSFET Modules
Rise Time: 212 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: ThunderFET
Type: MOSFET
Typical Turn-Off Delay Time: 134 ns
Typical Turn-On Delay Time: 76 ns
Vf - Forward Voltage: 930 mV
Vr - Reverse Voltage: 200 V
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8504409100
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage MOSFET Modules

Vishay High Voltage MOSFET Modules manage very high currents in low voltage power converters. These MOSFET modules include single switch power MOSFETs which feature ThunderFET® and TrenchFET® technologies. The high voltage MOSFET modules also include power MOSFETs which offer a fully isolated package, low on-resistance, dynamic dV/dt rating, and low drain to case capacitance. Vishay High Voltage MOSFET Modules provide an excellent combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness.

In Stock: 382

Stock:
382 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
193,81 kr. 193,81 kr.
130,18 kr. 1.301,80 kr.