VS-3EJH02HM3/6B Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Rectifiers Freds - SlimSMA Non-Stocked
Min.: 1
Mult.: 1
Vishay Semiconductors Rectifiers Hyperfst 3A 200V Fred Pt Rfr AEC-Q101 10.301In Stock
Min.: 1
Mult.: 1
Reel: 14.000

SMD/SMT DO-221AC-2 200 V 3 A Fast Recovery Rectifiers Single 740 mV 85 A 2 uA 18 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel