VNQ9080AJTR

STMicroelectronics
511-VNQ9080AJTR
VNQ9080AJTR

Mfr.:

Description:
Gate Drivers Quad channel high-side driver Current Sense analog feedback for automotive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 552

Stock:
552
Can Dispatch Immediately
On Order:
2.500
Expected 23/11/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
17,68 kr. 17,68 kr.
11,49 kr. 114,90 kr.
10,37 kr. 259,25 kr.
8,80 kr. 880,00 kr.
8,21 kr. 2.052,50 kr.
7,18 kr. 3.590,00 kr.
6,13 kr. 6.130,00 kr.
Full Reel (Order in multiples of 2500)
5,66 kr. 14.150,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
High Side Drivers
High-Side
SMD/SMT
PowerSSO-16
4 Driver
2 Output
2.2 A
4 V
28 V
Non-Inverting
- 40 C
+ 150 C
VIPower M0-9
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: EV-VNQ9080AJ
Input Voltage - Max: 36 V
Logic Type: CMOS
Maximum Turn-Off Delay Time: 100 us
Maximum Turn-On Delay Time: 120 us
Moisture Sensitive: Yes
Operating Supply Current: 1 mA to 10 mA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 86 mOhms
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Tradename: VIPower
Unit Weight: 123 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

VNQ9080AJ Quad Channel High-Side Driver

STMicroelectronics VNQ9080AJ Quad Channel High-Side Driver is manufactured using ST proprietary VIPower M0-9 technology. The driver is housed in a PowerSSO-16 package. The device is designed to drive 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface. This provides protection and diagnostics.

VIPower M0-9 Smart High-Side Switches

STMicroelectronics VIPower M0-9 Smart High-Side Switches meet smart vehicle needs with zonal architectures for increasingly advanced functions. The STMicroelectronics VIPower M0-9 devices integrate features like ADC, PWM engine, priority manager, and an SPI interface or standard parallel interface. VIPower M0-9 technology with 40V trench vertical MOSFETs offers smarter devices able to handle and monitor the increased quantity of data required for increasingly complex advanced driver assistance systems (ADAS). This technology includes autonomous driving requirements. These devices combine an efficient 40V trench vertical MOSFET with 3.3V digital logic and high-precision analog circuitry.    

VND70/VNQ70/VN9D High-Side Drivers for Automotive

STMicroelectronics VND70/VNQ70/VN9D High-Side Drivers for Automotive Applications are dual/quad channels using ST proprietary VIPower® M0-7 technology. The high-side drivers provide protection and diagnostics by driving 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface.