VESD08C1-HD1-G3-08

Vishay General Semiconductor
78-VESD08C1-HD1-G308
VESD08C1-HD1-G3-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 8V UNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39.397

Stock:
39.397 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,67 kr. 1,67 kr.
1,14 kr. 11,40 kr.
0,50 kr. 50,00 kr.
0,477 kr. 238,50 kr.
0,433 kr. 433,00 kr.
0,425 kr. 2.125,00 kr.
Full Reel (Order in multiples of 10000)
0,343 kr. 3.430,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
8 V
SMD/SMT
15.3 V
9.4 V
DFN-1006-A-2
6.6 A
100 W
57 pF
30 kV
30 kV
- 55 C
+ 150 C
VESD08C1-HD1
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Operating Supply Voltage: 8 V
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 1.9 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

VESD ESD Protection Diodes

Vishay VESD ESD Protection Diodes are housed in a compact DFN1006-2A package with a low package height of < 0.5mm. The devices offer 1-line unidirectional ESD protection and AEC-Q101 qualification is available. The VESD diodes have a working range of 1V to 33V.