VCAN36A2-03G-E3-08

Vishay General Semiconductor
78-VCAN36A203G-E3-08
VCAN36A2-03G-E3-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 36V BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.099

Stock:
23.099 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 15000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,92 kr. 1,92 kr.
1,16 kr. 11,60 kr.
0,895 kr. 89,50 kr.
0,664 kr. 332,00 kr.
0,589 kr. 589,00 kr.
0,492 kr. 1.230,00 kr.
0,425 kr. 2.125,00 kr.
0,366 kr. 3.660,00 kr.
Full Reel (Order in multiples of 15000)
0,358 kr. 5.370,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
2 Channel
36 V
SMD/SMT
63 V
39 V
SOT-323-3
2.4 A
150 W
10 pF
30 kV
30 kV
- 55 C
+ 175 C
VCAN36A2-03G
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: ESD Suppressors
Factory Pack Quantity: 15000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 5,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

VCAN36A2-03G & VCAN36A2-03S ESD Protection Diodes

Vishay Semiconductors VCAN36A2-03G and VCAN36A2-03S ESD Protection Diodes are Bidirectional Symmetrical (BiSy) dual-line ESD protection diodes optimized for CAN and FLEX-bus applications. These ESD Protection Diodes feature a maximum working voltage of ±33V (VCAN33A2-03G) and ±36V (VCAN36A2-03S) and a low 0.05µA leakage current. These devices also offer a very low 9.5pF (VCAN33A2-03G) or 10pF (VCAN36A2-03S) load capacitance. ESD immunity (IEC 61000-4-2) for both devices is ±30kV (contact/air discharge).