VBUS05N1-HD1-G3-08

Vishay General Semiconductor
78-VBUS05N1-HD1-G308
VBUS05N1-HD1-G3-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes ESD 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.960
Expected 01/04/2027
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,73 kr. 1,73 kr.
1,17 kr. 11,70 kr.
0,567 kr. 56,70 kr.
0,53 kr. 265,00 kr.
0,477 kr. 477,00 kr.
Full Reel (Order in multiples of 10000)
0,388 kr. 3.880,00 kr.
0,366 kr. 7.320,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
1 Channel
5.5 V
SMD/SMT
15 V
7 V
4 A
60 W
0.8 pF
16 kV
16 kV
- 55 C
+ 150 C
VBUS05N1-HD1
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Operating Supply Voltage: 5.5 V
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

VBUS ESD Protection Diodes

Vishay VBUS ESD Protection Diodes are Bidirectional and Symmetrical (BiSy) ESD protection devices. The devices clamp positive and negative overvoltage transients to the ground. When connected between the signal or data line and the ground, the diodes offer high isolation (low leakage current, low capacitance) within the specified working range. Due to the short leads and small package size of the tiny DFN1006 package, the line inductance is very low. Fast transients like an ESD strike can be clamped with minimal over- or undershoots. Due to the very low capacitance, the VBUS can be used for high-speed data ports like HDMI, USB 3.0, or Thunderbolt.