UWP-LICENCE-M25B

Carlo Gavazzi
225-UWP-LICENCE-M25B
UWP-LICENCE-M25B

Mfr.:

Description:
Development Software MAIA CLOUD PLUS LICENCE-300 MONTHS VPN

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
26.707,47 kr. 26.707,47 kr.
5 Quote

Product Attribute Attribute Value Select Attribute
Carlo Gavazzi
Product Category: Development Software
RoHS:  
Licenses
Brand: Carlo Gavazzi
Product Type: Development Software
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9028900040

EM530 & EM540 2-/3-Phase System Energy Analyzers

Carlo Gavazzi EM530 and EM540 2-/3-Phase System Energy Analyzers are direct connection energy analyzers for two- and three-phase systems up to 415V and currents up to 6A (EM530) or 65A (EM540). The EM5x0 Energy Analyzers provide all the main electrical variables to identify any possible malfunction early and correlate the energy consumption with the hours of operation to plan maintenance and prevent failures. In addition to a digital input, the units can be equipped with a static output (pulse or alarm), a Modbus RTU communication port, or an M-Bus communication port. Features include a backlit LCD, an intuitive user interface with three mechanical keys, and a configuration wizard that runs on system start-up.