USB7016T-I/KDX

Microchip Technology
579-USB7016T-I/KDX
USB7016T-I/KDX

Mfr.:

Description:
USB Interface IC 6-Port USB3.2 Gen1 SmartHub with 1 Downstream Type C Port with CC Pin Support (4xUSB3/2xUSB2)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: USB Interface IC
RoHS:  
USB Controller
SMD/SMT
VQFN-100
Reel
Brand: Microchip Technology
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
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
USB7006 & USB7016 USB Hubs

Microchip Technology USB7006 & USB7016 USB Hubs are low-power, OEM configurable, USB 3.2 Gen 1 hub controllers. The devices feature 6 downstream ports and advanced features for embedded USB applications. The hubs are fully compliant with the Universal Serial Bus Revision 3.2 Specification and USB 2.0 Link Power Management Addendum.

USB705x USB Bridging Hubs

Microchip Technology USB705x USB Bridging Hubs offer a cost-effective, power-efficient solution for industry-leading data throughput in mixed-speed USB environments. The USB705x Hubs provide USB port expansion solutions for USB 2.0 and USB 3.0 applications requiring ultra-low power and a small footprint. The Hubs feature FlexConnect Technology that allows easy downstream host swapping and an integrated controller providing ease of use and flexibility.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
This Product Ships FREE

Pricing (DKK)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
49,16 kr. 122.900,00 kr.