US1MFA Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 1000V 1A High Effic Rectifier 137.044In Stock
Cut Tape
4,74 kr.
2,16 kr.
1,90 kr.
1,45 kr.
Reel
1,10 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT SOD-123FA 1 kV 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C US1MFA Reel, Cut Tape, MouseReel
onsemi Rectifiers 1A1000V 8.137In Stock
30.000On Order
Cut Tape
4,10 kr.
1,84 kr.
1,62 kr.
1,22 kr.
Reel
1,11 kr.
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
SMD/SMT SOD-123FL-2 1 kV 1 A Super Fast Recovery Rectifier Single 1.7 V 30 A 5 uA 75 ns - 55 C + 150 C US1MFA AEC-Q101 Reel, Cut Tape, MouseReel