ULT2H1R8MNL1GS

Nichicon
647-ULT2H1R8MNL1GS
ULT2H1R8MNL1GS

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 500V 1.8UF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
REACH - SVHC:
1.8 uF
500 VDC
8 mm (0.315 in)
10 mm (0.394 in)
2000 Hour
High Temp Electrolytic Capacitors
20 %
20 mA
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Capacitance - nF: 1800 nF
Leakage Current: 236 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ULT Aluminum Electrolytic Capacitors

Nichicon ULT Aluminum Electrolytic Capacitors are chip-type capacitors providing high-temperature and high-voltage capabilities. Nichicon ULT Aluminum Electrolytic Capacitors offer high voltage up to 500V and a maximum operating temperature of +125°C. The series is AEC-Q200 and RoHS compliant.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
8,06 kr. 8,06 kr.
4,17 kr. 41,70 kr.
3,77 kr. 377,00 kr.
Full Reel (Order in multiples of 500)
3,06 kr. 1.530,00 kr.
2,69 kr. 2.690,00 kr.
2,54 kr. 6.350,00 kr.
2,41 kr. 12.050,00 kr.
2,37 kr. 23.700,00 kr.
2,28 kr. 57.000,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩